
Digital temperature sensor with I2C, SMBus, and 2-Wire serial interface. Features a 9-bit resolution, providing 8-bit temperature data. Operates from a 2.7V to 5.5V supply voltage range and offers a wide operating temperature range of -55°C to 125°C. Packaged in a lead-free SOIC surface mount case.
Sign in to ask questions about the Microchip TCN75-3.3MOA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TCN75-3.3MOA713 technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Operating Supply Current | 1mA |
| Output Current | 6mA |
| Output Type | Digital, I2C |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TCN75-3.3MOA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
