
The TCN75-3.3MUA713G is a 9-bit digital humidity sensor from Microchip, operating over a temperature range of -55°C to 125°C. It features I2C and SMBus interfaces, and is RoHS compliant. The sensor has a resolution of 8 bits and an operating supply current of 1mA. It can supply up to 6mA of output current and is packaged in a lead-free MSOP-8 package.
Sign in to ask questions about the Microchip TCN75-3.3MUA713G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TCN75-3.3MUA713G technical specifications.
| Package/Case | MSOP |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Number of Bits | 9 |
| Operating Supply Current | 1mA |
| Output Current | 6mA |
| Output Type | Digital, I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TCN75-3.3MUA713G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
