
The TCN75-5.0MUA713 is a 9-bit digital humidity sensor with I2C/SMBus interface. It operates over a temperature range of -55°C to 125°C and consumes 1mA of operating supply current. The device is RoHS compliant and available in MSOP-8 package type, packaged in tape and reel. It can provide an output current of up to 6mA and has a resolution of 8 bits.
Microchip TCN75-5.0MUA713 technical specifications.
| Package/Case | MSOP |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Operating Supply Current | 1mA |
| Output Current | 6mA |
| Output Type | Digital, I2C |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TCN75-5.0MUA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
