Microchip TCN75-5.0MUA713G technical specifications.
| Package/Case | MSOP |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Number of Bits | 9 |
| Operating Supply Current | 1mA |
| Output Current | 6mA |
| Output Type | Digital |
| Resolution | 9b |
| RoHS | Compliant |
Download the complete datasheet for Microchip TCN75-5.0MUA713G to view detailed technical specifications.
No datasheet is available for this part.