
Digital relative humidity sensor with I2C, SMBus, and 2-wire serial interface. Features an 11-bit resolution and operates from a 2.7V to 5.5V supply voltage. This surface mount component is housed in an 8-pin SOIC package, offering a wide operating temperature range from -55°C to 125°C. Designed for automotive applications, it boasts a low operating current of 200µA and is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip TCN75AVOA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TCN75AVOA713 technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 200uA |
| Output Type | Digital, I2C |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TCN75AVOA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
