
Surface mount N-channel JFET with 240V drain-to-source breakdown voltage and 1A continuous drain current. Features 6Ω drain-to-source resistance, 10ns turn-on delay, and 20ns turn-off delay. Input capacitance is 125pF with a gate-to-source voltage of 20V. Operates from -55°C to 150°C and is lead-free.
Microchip TD9944TG-G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Breakdown Voltage | 240V |
| Drain to Source Resistance | 6R |
| Fall Time | 10ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 125pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 6R |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.002998oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip TD9944TG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
