
This development board features a 32-bit PIC microcontroller with an I2C interface, operating at 3.3V. It is designed for evaluation and demonstration purposes, and includes an evaluation kit. The board is not radiation hardened and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Microchip TDGL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TDGL005 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TDGL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
