
This evaluation board features a 32-bit PIC MCU with I2C, SPI, and USB interfaces, operating at 3.3V. It is available in a bulk packaging configuration. The board is designed for development and prototyping purposes, with an evaluation kit included. It is compliant with lead-free standards.
Sign in to ask questions about the Microchip TDGL017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TDGL017 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PIC® |
| RoHS | Compliant |
Download the complete datasheet for Microchip TDGL017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
