Microchip TDGL020 technical specifications.
| Core Architecture | PIC |
| Features | I²C |
| Interface | I2C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | chipKIT™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip TDGL020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.