Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TDKEZW5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Data Rate | 10Mbps |
| Interface | Serial, Ethernet |
| Number of Ports | 1 |
| Operating Supply Current | 175mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Power Consumption | 875mW |
| RoHS | Compliant |
Download the complete datasheet for Microchip TDKEZW5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
