Microchip TEMRS002 technical specifications.
| Data Rate | 250Kbps |
| Interface | RS-232, UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Hardware |
| Operating Supply Voltage | 5V |
| Series | Embed |
| RoHS | Compliant |
Download the complete datasheet for Microchip TEMRS002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.