SAW Filter 70.01MHz 27dB 932Ohm//7.92pF SMD 10 Pin T/R
Checking distributor stock and pricing after the page loads.
| Typical Center Frequency | 70.01MHz |
| 3dB Bandwidth | 3.61M(Typ)Hz |
| Load Impedance | 932Ohm//7.92pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 27dB |
| Number of Terminals | 10 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |