SAW Filter RF 1019.5MHz 3.5dB 50Ohm SMD 6 Pin T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Typical Center Frequency | 1019.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.5dB |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |