SAW Filter 1489MHz 4dB 50Ohm SMD 6 Pin T/R
Microchip TFS 1489 technical specifications.
| Typical Center Frequency | 1489MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 4dB |
| Number of Terminals | 6 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.