SAW Filter 246MHz 5dB 490Ohm//2.62pF SMD 12 Pin T/R
Checking distributor stock and pricing after the page loads.
Microchip TFS 246 H4 technical specifications.
| Typical Center Frequency | 246MHz |
| Load Impedance | 490Ohm//2.62pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 12 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |