SAW Filter 282MHz 5dB 420Ohm//1.3pF SMD 8 Pin T/R
Microchip TFS 282 A1 technical specifications.
| Typical Center Frequency | 282MHz |
| Load Impedance | 420Ohm//1.3pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 8 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip TFS 282 A1 to view detailed technical specifications.
No datasheet is available for this part.