SAW Filter 374MHz 10dB 58Ohm//6.4pF SMD 8 Pin T/R
Checking distributor stock and pricing after the page loads.
| Typical Center Frequency | 374MHz |
| 3dB Bandwidth | 23M(Typ)Hz |
| Load Impedance | 58Ohm//6.4pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 10dB |
| Number of Terminals | 8 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |