SAW Filter 420MHz 24dB 174Ohm//3.99pF SMD 12 Pin T/R
Microchip TFS 420 A1 technical specifications.
| Typical Center Frequency | 420MHz |
| 3dB Bandwidth | 10.5M(Typ)Hz |
| Load Impedance | 174Ohm//3.99pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 24dB |
| Number of Terminals | 12 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip TFS 420 A1 to view detailed technical specifications.
No datasheet is available for this part.