SAW Filter 426.075MHz 3dB 230Ohm//2.6pF SMD 8 Pin T/R
Microchip TFS 426C technical specifications.
| Typical Center Frequency | 426.075MHz |
| Load Impedance | 230Ohm//2.6pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3dB |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.