SAW Filter 443.4MHz 5dB 320Ohm//1.15pF SMD 10 Pin
Microchip TFS 443 technical specifications.
| Typical Center Frequency | 443.4MHz |
| Load Impedance | 320Ohm//1.15pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 10 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip TFS 443 to view detailed technical specifications.
No datasheet is available for this part.