SAW Filter 456MHz 14dB 158Ohm//9.6pF SMD 10 Pin T/R
Microchip TFS 456U technical specifications.
| Typical Center Frequency | 456MHz |
| Load Impedance | 158Ohm//9.6pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 14dB |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.