SAW Filter 471.55MHz 5dB 310Ohm//1.1pF SMD 10 Pin T/R
Microchip TFS 471 A1 technical specifications.
| Typical Center Frequency | 471.55MHz |
| 3dB Bandwidth | 0.28M(Typ)Hz |
| Load Impedance | 310Ohm//1.1pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 10 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip TFS 471 A1 to view detailed technical specifications.
No datasheet is available for this part.