SAW Filter 86.85MHz 4dB 850Ohm//2pF SMD 10 Pin T/R
Microchip TFS 86 A1 technical specifications.
| Typical Center Frequency | 86.85MHz |
| Load Impedance | 850Ohm//2pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 4dB |
| Number of Terminals | 10 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip TFS 86 A1 to view detailed technical specifications.
No datasheet is available for this part.