SAW Filter 868.3MHz 2.4dB 50Ohm SMD 6 Pin T/R
Microchip TFS 868L technical specifications.
| Typical Center Frequency | 868.3MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.4dB |
| Number of Terminals | 6 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip TFS 868L to view detailed technical specifications.
No datasheet is available for this part.