The TMC2005 is a quad terminal IC with a maximum operating temperature of 85°C and a nominal supply voltage of 5V. It has 60 terminals and operates within a temperature range of 0 to 85°C. The IC is packaged in a 60-pin QFP package with a width and length of 14mm each. It has a maximum supply current of 0.1A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 60 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G60 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.1 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |