Microchip TMC2072-MT technical specifications.
| Package/Case | TQFP |
| Data Rate | 5Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | CircLink™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip TMC2072-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.