Microchip TMC2074-NU technical specifications.
| Package/Case | TQFP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 40mA |
| Package Quantity | 450 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | CircLink™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip TMC2074-NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
