MICROCHIP TMPSNSRD-TCPL1 MCP9804, THERMOCOUPLE, GUI, REF DESIGN B
Microchip TMPSNSRD-TCPL1 technical specifications.
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sensor Type | Temperature |
| RoHS | Compliant |
No datasheet is available for this part.
