
N-channel JFET for small signal applications, featuring a 630mA continuous drain current and 40V drain-to-source breakdown voltage. This surface-mount component, housed in a SOT-89 package, offers a low 2 Ohm drain-to-source resistance and fast switching times with turn-on delay of 3ns and fall time of 7ns. It operates across a wide temperature range of -55°C to 150°C with a maximum power dissipation of 1.6W.
Microchip TN0104N8-G technical specifications.
| Package/Case | SOT-89 |
| Continuous Drain Current (ID) | 630mA |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 2R |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 70pF |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 2R |
| Turn-Off Delay Time | 6ns |
| Turn-On Delay Time | 3ns |
| Weight | 0.001862oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TN0104N8-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
