
N-channel small signal MOSFET in a TO-92 package, featuring a 40V drain-to-source breakdown voltage and 700mA continuous drain current. This through-hole mounted component offers a low 750mΩ drain-to-source resistance (Rds On Max) and fast switching times with a 10ns turn-on delay and 20ns fall time. Operating across a wide temperature range of -55°C to 150°C, it has a maximum power dissipation of 740mW and an input capacitance of 190pF.
Microchip TN0604N3-G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 700mA |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 750mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.33mm |
| Input Capacitance | 190pF |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 740mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 740mW |
| Radiation Hardening | No |
| Rds On Max | 750mR |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TN0604N3-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
