
N-channel small signal MOSFET in a TO-92 package, featuring a 400V drain-to-source breakdown voltage and 175mA continuous drain current. This through-hole component offers a 12Ω drain-to-source resistance, 125pF input capacitance, and 20ns turn-on delay. Operating temperature range is -55°C to 150°C with a maximum power dissipation of 1W.
Sign in to ask questions about the Microchip TN2540N3-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TN2540N3-G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 175mA |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 12R |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.33mm |
| Input Capacitance | 125pF |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 740mW |
| Radiation Hardening | No |
| Rds On Max | 12R |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TN2540N3-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
