
N-channel MOSFET, surface mount, SOIC package. Features 400V drain-to-source breakdown voltage and 260mA continuous drain current. Offers 5Ω Rds On, 4ns turn-on delay, and 20ns turn-off delay. Operating temperature range from -55°C to 150°C with 1.3W maximum power dissipation. RoHS compliant.
Microchip TN2640LG-G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 260mA |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 5R |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.65mm |
| Input Capacitance | 225pF |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.3W |
| Rds On Max | 5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 4ns |
| Weight | 0.002998oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TN2640LG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
