
N-channel, small signal JFET with 250V drain-to-source breakdown voltage and 150mA continuous drain current. Features 7Ω drain-to-source resistance, 110pF input capacitance, and 20V gate-to-source voltage. Operates across a -55°C to 150°C temperature range with 360mW maximum power dissipation. Surface mountable in a SOT-23-3 package, this lead-free and RoHS compliant component offers fast switching with fall time of 15ns and turn-on/off delays of 20ns and 25ns respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TN5325K1-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 150mA |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 7R |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 110pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 360mW |
| Rds On Max | 7R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.050717oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TN5325K1-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
