
The TN5325N8-G is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a drain to source breakdown voltage of 250V and a continuous drain current of 316mA. The device has a drain to source resistance of 7 ohms and a maximum power dissipation of 1.6W. The SOT-89-3 package has dimensions of 1.6mm height, 2.6mm width, and 4.6mm length.
Sign in to ask questions about the Microchip TN5325N8-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TN5325N8-G technical specifications.
| Package/Case | SOT-89-3 |
| Continuous Drain Current (ID) | 316mA |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 7R |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.001862oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TN5325N8-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
