
The TN5335K1-G is a single N-channel JFET with a maximum drain to source breakdown voltage of 350V and a continuous drain current of 110mA. It features a drain to source resistance of 15 ohms and an input capacitance of 110 picofarads. The device is packaged in a surface mount SOT-23-3 package and is rated for operation over a temperature range of -55°C to 150°C. The TN5335K1-G is suitable for use in a variety of applications including general purpose switching and amplification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TN5335K1-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 110mA |
| Drain to Source Breakdown Voltage | 350V |
| Drain to Source Resistance | 15R |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 110pF |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 360mW |
| Rds On Max | 15R |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.050717oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TN5335K1-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
