
P-CHANNEL, small signal MOSFET in a SOT-23-3 package. Features 160mA continuous drain current and -40V drain-to-source breakdown voltage. Offers 6 Ohms drain-to-source resistance and 60pF input capacitance. Operates from -55°C to 150°C with 360mW power dissipation. Surface mountable with 4ns turn-on delay and 5ns turn-off delay. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TP2104K1-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 160mA |
| Drain to Source Breakdown Voltage | -40V |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | -40V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 60pF |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 360mW |
| Radiation Hardening | No |
| Rds On Max | 6R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 5ns |
| Turn-On Delay Time | 4ns |
| Weight | 0.050717oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TP2104K1-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
