
P-channel MOSFET with 100V drain-source breakdown voltage and 480mA continuous drain current. Features 3.5 Ohm drain-source resistance (Rds On Max) and 20V gate-source voltage. Surface mountable in a 4-pin SOT-89 (TO-243AA) package, this component offers fast switching with turn-on delay of 10ns and fall time of 15ns. Maximum power dissipation is 1.6W, operating between -55°C and 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TP2510N8-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-243AA |
| Continuous Drain Current (ID) | 480mA |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 3.5R |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 125pF |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 3.5R |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.001862oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TP2510N8-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
