
P-channel power MOSFET, TO-243AA package, designed for surface mount applications. Features a continuous drain current of 260mA and a drain-to-source breakdown voltage of -220V. Offers a low on-resistance of 12 ohms and a maximum power dissipation of 1.6W. Operates across a wide temperature range from -55°C to 150°C, with switching times including a 10ns turn-on delay and 15ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TP2522N8-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-243AA |
| Continuous Drain Current (ID) | 260mA |
| Drain to Source Breakdown Voltage | -220V |
| Drain to Source Resistance | 12R |
| Drain to Source Voltage (Vdss) | 220V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 125pF |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 12R |
| Resistance | 12R |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.001862oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TP2522N8-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
