
P-channel small signal MOSFET in a TO-92 package, featuring a continuous drain current of 86mA and a drain-to-source breakdown voltage of -400V. This through-hole component offers a maximum power dissipation of 740mW and a drain-to-source resistance (Rds On) of 25 Ohms. With a gate-to-source voltage rating of 20V, it exhibits a fall time of 10ns and a turn-on delay time of 10ns. Operating temperature range spans from -55°C to 150°C.
Sign in to ask questions about the Microchip TP2540N3-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TP2540N3-G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 86mA |
| Drain to Source Breakdown Voltage | -400V |
| Drain to Source Resistance | 25R |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.33mm |
| Input Capacitance | 125pF |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 740mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Power Dissipation | 740mW |
| Radiation Hardening | No |
| Rds On Max | 25R |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TP2540N3-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
