
The TP2540N3-G-P002 is a P-channel MOSFET with a drain to source breakdown voltage of 400V and a continuous drain current of 86mA. It features a maximum power dissipation of 740mW and a maximum operating temperature of 150°C. The device is packaged in a TO-92-3 package and is suitable for through hole mounting. It has an input capacitance of 125pF and a gate to source voltage of 20V.
Sign in to ask questions about the Microchip TP2540N3-G-P002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TP2540N3-G-P002 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 86mA |
| Drain to Source Breakdown Voltage | -400V |
| Drain to Source Resistance | 30R |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 125pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 740mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 740mW |
| Rds On Max | 25R |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip TP2540N3-G-P002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
