
P-channel power MOSFET with 400V drain-to-source breakdown voltage and 125mA continuous drain current. Features 25 Ohm Rds On, 10ns turn-on delay, and 20ns turn-off delay. This surface-mount component is housed in a TO-243AA package, offering 1.6W maximum power dissipation and operating between -55°C and 150°C. Input capacitance is 125pF.
Microchip TP2540N8-G technical specifications.
| Package/Case | TO-243AA |
| Continuous Drain Current (ID) | 125mA |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 25R |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 125pF |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 25R |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.001862oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TP2540N8-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
