
Soft log ICP2-0P Production Quality ICSP Programmer
Microchip TPG100002 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 13.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Series | Softlog |
| RoHS | Compliant |
No datasheet is available for this part.
