Sign in to ask questions about the Microchip TPG100005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TPG100005 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Mount | Hardware |
| Operating Supply Voltage | 13.5V |
| Packaging | Box |
| Series | Softlog |
| RoHS | Compliant |
Download the complete datasheet for Microchip TPG100005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.