Microchip TPG100011 technical specifications.
| Core Architecture | PIC |
| Interface | USB |
| Lead Free | Lead Free |
| Mount | Hardware |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Softlog |
| RoHS | Compliant |
Download the complete datasheet for Microchip TPG100011 to view detailed technical specifications.
No datasheet is available for this part.