Microchip TPG1LG01 technical specifications.
| Interface | USB |
| Lead Free | Lead Free |
| Mount | Hardware |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Box |
| Series | CCS |
| RoHS | Compliant |
Download the complete datasheet for Microchip TPG1LG01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.