The TS68020MF16 is a surface mount microprocessor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and contains lead. The device is packaged in a tray with 36 units per package.
Microchip TS68020MF16 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TS68020MF16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.