This 5V microprocessor is a single-core device designed for surface mount applications. It operates within a temperature range of -55°C to 125°C. The device is not RoHS compliant and contains lead. It is available in a tray packaging format with 36 units per package.
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |