This 5V microprocessor is packaged in a PGA format and is designed for through hole mounting. It operates within a temperature range of -55°C to 125°C. Note that this device contains lead, making it non-compliant with lead-free requirements.
Microchip TS68020MR1-20 technical specifications.
| Package/Case | PGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Cores | 1 |
| Package Quantity | 21 |
| Packaging | Tray |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TS68020MR1-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.