The TS68020VR1-16 is a 5V microprocessor with a PGA package and operating temperature range of -40°C to 85°C. It is designed for through hole mount applications. Note that this device contains lead, making it non-compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | PGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cores | 1 |
| Package Quantity | 21 |
| Packaging | Tray |
| Voltage | 5V |
| RoHS | Not Compliant |