This single-chip microprocessor operates over a temperature range of -40°C to 110°C and is packaged in a surface mount configuration. It is not RoHS compliant and contains lead. The device is available in a tray packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |